Infineon CY25823ZZC

Clock Generator, 100MHz, CMOS, PDSO16, 4.40 MM, LEAD FREE, TSSOP-16
$ 0.417
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY25823ZZC.

IHS

Datasheet12 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.417
$ 2.64
Stock
39,759
47,841
Authorized Distributors
1
1
Case/Package
TSSOP
TSSOP
Number of Pins
-
16
Logic Function
-
-
Frequency
14.31818 MHz
14.131818 MHz
Interface
-
-
Memory Size
-
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-12-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2005-03-06
LTD Date2005-06-06

Descriptions

Descriptions of Infineon CY25823ZZC provided by its distributors.

Clock Generator, 100MHz, CMOS, PDSO16, 4.40 MM, LEAD FREE, TSSOP-16
IC CLK/FREQ SYNTH 16TSSOP
Clock Generator, 100MHz, CMOS, PDSO16
100 MHz OTHER CLOCK GENERATOR PDSO16

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA