Infineon CY25823ZXC

CY25823 Series Single PLL 3.3 V 100 MHz Program Spread Clock Generator -TSSOP-16
$ 2.64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY25823ZXC.

IHS

Datasheet19 pages23 years ago

Upverter

SHENGYU ELECTRONICS

DigiKey

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY25823ZXC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.64
$ 0.417
Stock
119,730
112,666
Authorized Distributors
1
1
Case/Package
TSSOP
TSSOP
Number of Pins
16
-
PLL
Yes
-
Input
LVTTL
-
Max Frequency
100 MHz
-
Number of Outputs
2
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-09-02
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Clock Generator, 3.3 V, Crystal to 25 MHz, 100 MHz, 125 MHz and 200 MHz Dual HCSL/LVDS
Silicon LabSL28SRC01BZI
PLL Clock Generator Single 16-Pin TSSOP
Silicon LabSL28SRC01BZIT
Clock Generators & Support Products PCIE Clk Gen Xin 14M -->1PCIE out Gen3
InfineonCY24204ZXC-3
PLL Clock Generator Single Up to 400MHz 16-Pin TSSOP
Clock Generator/Frequency Synthesizer /PLL
InfineonCY24206ZXC-4
PLL Clock Generator Single Up to 400MHz 16-Pin TSSOP

Descriptions

Descriptions of Infineon CY25823ZXC provided by its distributors.

CY25823 Series Single PLL 3.3 V 100 MHz Program Spread Clock Generator -TSSOP-16
Clock Generator 14.131818MHz Input 100MHz Output 16-Pin TSSOP
PLL Clock Synthesizer Single 16-Pin TSSOP
LVTTL Clock/Frequency Synthesizer Fanout Distribution Spread Spectrum Clock Generator 16-TSSOP (0.173 4.40mm Width) CY25823 clock generator circuit 3.3V 100MHz 50mA 5.1mm

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA