Infineon CY2510ZXC-1T

Zero Delay PLL Clock Buffer Single 40MHz to 140MHz 24-Pin TSSOP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY2510ZXC-1T.

IHS

Datasheet12 pages28 years ago

Future Electronics

SHENGYU ELECTRONICS

DigiKey

CAD Models

Download Infineon CY2510ZXC-1T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.275
$ 4.275
Stock
155,606
420,815
420,815
Authorized Distributors
0
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
140 MHz
125 MHz
125 MHz
Quiescent Current
-
10 µA
10 µA
Min Supply Voltage
2.97 V
3 V
3 V
Max Supply Voltage
3.63 V
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-08-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-12-31
LTD Date2015-06-29

Descriptions

Descriptions of Infineon CY2510ZXC-1T provided by its distributors.

Zero Delay PLL Clock Buffer Single 40MHz to 140MHz 24-Pin TSSOP T/R
PLL Based Clock Driver, 2510 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24
IC,Eleven Distributed-Output Clock Driver,TSSOP,24PIN,PLASTIC
LVCMOS LVTTL Fanout Buffer (Distribution) Zero Delay Buffer 24-TSSOP (0.173 4.40mm Width) CY2510 clock generator ic 3.63V 140MHz 200mA 7.8mm

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY2510ZXC1T