Infineon CY24272ZXCT

24272 Series Pll Based Clock Driver 4 True Output(s) 0 Inverted Output(s) PDSO28
$ 8.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY24272ZXCT.

IHS

Datasheet21 pages23 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY24272ZXCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.98
$ 8.98
Stock
169,014
99,387
Authorized Distributors
1
1
Case/Package
TSSOP
TSSOP
Number of Pins
28
28
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
667 MHz
667 MHz
Quiescent Current
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-11-16
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2019-04-03
LTD Date2019-09-30

Related Parts

Texas InstrumentsCDCD5704PWR
PLL Clock Generator Single 100MHz to 133MHz 28-Pin TSSOP T/R
Texas InstrumentsCDCD5704PW
PLL Clock Generator Single 100MHz to 133MHz 28-Pin TSSOP Tube
Renesas9214DGLFT
PLL Clock Generator Single 28-Pin TSSOP T/R
Texas InstrumentsCDCD5704PWG4
PLL Clock Generator Single 100MHz to 133MHz 28-Pin TSSOP Tube
Renesas9214DGLF
PLL Based Clock Driver, 9214 Series, 4 True Output(s), 0 Inverted Output(s), PDSO28
Clock Multiplexer 5-OUT 2-IN 1:5 20-Pin TSSOP T/R / IC CLK BUFFER 2:5 700MHZ 20TSSOP

Descriptions

Descriptions of Infineon CY24272ZXCT provided by its distributors.

24272 SERIES PLL BASED CLOCK DRIVER 4 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PDSO28
PLL Clock Generator Single 28-Pin TSSOP T/R
Processor Specific Clock Generator
TSSOP-28 Pre-ordered Products ROHS
IC DISTRIBUTION MEMORY 28-TSSOP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA