Infineon CY23S02SXI-1

PLL Based Clock Driver, 23S Series, 2 True Output(s), 0 Inverted Output(s), PDSO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY23S02SXI-1.

IHS

Datasheet10 pages14 years ago

Upverter

Verical

Future Electronics

DigiKey

CAD Models

Download Infineon CY23S02SXI-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.05
Stock
177,732
112,992
Authorized Distributors
0
1
Case/Package
SOP
SOP
Number of Pins
8
-
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
133 MHz
-
Quiescent Current
-
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-06-29
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2016-07-06
LTD Date2017-01-02

Related Parts

InfineonCY2302SXI-1
PLL Based Clock Driver, 23S Series, 2 True Output(s), 0 Inverted Output(s), PDSO8
InfineonCY2302SXC-1
PLL Based Clock Driver, 23S Series, 2 True Output(s), 0 Inverted Output(s), PDSO8
InfineonCY2302SXI-1T
PLL Based Clock Driver, 23S Series, 2 True Output(s), 0 Inverted Output(s), PDSO8

Descriptions

Descriptions of Infineon CY23S02SXI-1 provided by its distributors.

PLL Based Clock Driver, 23S Series, 2 True Output(s), 0 Inverted Output(s), PDSO8
Zero Delay Buffer 2-Out LVCMOS Single-Ended 8-Pin SOIC Tube
Zero Delay PLL Frequency Multiplier Single 8-Pin SOIC
LVCMOS LVTTL Fanout Distribution Frequency Multiplier Zero Delay Buffer 8-SOIC (0.154 3.90mm Width) CY23S02 clock generator circuit 5V 133MHz 50mA 4.98mm
IC CLK FREQ MULTI/ZDB 2OUT 8SOIC

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY23S02SXI1