Clock Buffer, 133Mhz, Soic-8; Clock Ic Type:Clock Buffer; Frequency:133Mhz; No. Of Outputs:2Outputs; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V; Clock Ic Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:0°C Rohs Compliant: Yes |Cypress Infineon Technologies CY2302SXC-1