Infineon CY23FS04ZI

Clock Generator, 170MHz, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16
$ 4.04
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY23FS04ZI.

IHS

Datasheet12 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.04
$ 4.511
$ 4.511
Stock
88,712
172,332
172,332
Authorized Distributors
1
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
-
16
16
Number of Circuits
-
1
1
Logic Function
-
-
-
Max Frequency
-
166.7 MHz
166.7 MHz
Quiescent Current
-
-
-
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
2.625 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-09-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2005-08-08
LTD Date2005-11-07

Descriptions

Descriptions of Infineon CY23FS04ZI provided by its distributors.

Clock Generator, 170MHz, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16
FAILSAFE 2.5V/3.3V ZERO DELAY BUFFER TSSOP16 IND TMP
170 MHz OTHER CLOCK GENERATOR PDSO16

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA