Infineon CY23FS04ZXC

Zero Delay PLL Clock Buffer Single 16-Pin TSSOP
$ 3.792
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY23FS04ZXC.

IHS

Datasheet16 pages15 years ago

Upverter

Augswan

DigiKey

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY23FS04ZXC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.792
$ 11.3
$ 11.3
Stock
234,151
108,019
108,019
Authorized Distributors
4
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
-
-
-
Quiescent Current
-
-
-
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
2.625 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-09-16
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2009-12-03
LTD Date2009-12-03

Related Parts

Texas InstrumentsCDCEL824PWR
Programmable 2-PLL clock synthesizer with spread spectrum capability 16-TSSOP -40 to 85
InfineonCY24488ZXC
PLL Clock Generator, 4.9152 MHz to 148.5 MHz, 5 Outputs, 3 V to 3.6 V, 16 Pins, TSSOP
InfineonCY22395FXC
CY22395 Series Triple PLL 3.3 V 200 MHz Flash Program Clock Generator - TSSOP-16
InfineonCY22395FXI
CY22395 Series Triple PLL 3.3 V 200 MHz Flash Program Clock Generator - TSSOP-16
200MHz TSSOP-16 Clock Generators / Frequency Synthesizers / PLL ROHS
NB3N3020 Series 3.3 V 210 MHz LVPECL/LVCMOS Clock Multiplier - TSSOP-16

Descriptions

Descriptions of Infineon CY23FS04ZXC provided by its distributors.

Zero Delay PLL Clock Buffer Single 16-Pin TSSOP
With bypass 2.5V 3.465V 166.7MHz TSSOP-16 SMD mount 4.4mm(width)*950μm(height)
170 MHz OTHER CLOCK GENERATOR PDSO16
CLOCK GENERATOR, 170MHZ PDSO16
IC CLK ZDB 4OUT 170MHZ 16TSSOP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA