Infineon CY23FS04ZC

Zero Delay PLL Clock Buffer Single 16-Pin TSSOP
$ 2.7
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY23FS04ZC.

IHS

Datasheet12 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.7
$ 4.511
$ 4.511
Stock
30,575
174,068
174,068
Authorized Distributors
1
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
-
16
16
Number of Circuits
-
1
1
Logic Function
-
-
-
Max Frequency
-
166.7 MHz
166.7 MHz
Quiescent Current
-
-
-
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
2.625 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-09-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-11-12
LTD Date2007-02-11

Descriptions

Descriptions of Infineon CY23FS04ZC provided by its distributors.

Zero Delay PLL Clock Buffer Single 16-Pin TSSOP
Clock Generator, 170MHz, CMOS, PDSO16
170 MHz OTHER CLOCK GENERATOR PDSO16
IC ZD BUFFER 16TSSOP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA