Infineon CY23FP12OXC-002T

PLL Based Clock Driver, 23FP Series, 12 True Output(s), 0 Inverted Output(s), PDSO28
$ 5.02
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY23FP12OXC-002T.

IHS

Datasheet15 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.02
$ 4.96
Stock
44,694
44,312
Authorized Distributors
1
1
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
-
-
Quiescent Current
-
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-01-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-07-03
LTD Date2014-01-01

Descriptions

Descriptions of Infineon CY23FP12OXC-002T provided by its distributors.

PLL Based Clock Driver, 23FP Series, 12 True Output(s), 0 Inverted Output(s), PDSO28
SSOP-28 Clock Buffers, Drivers ROHS
IC CLK ZD BUFFER 2:12 28SSOP
PLL CLOCK DRIVER

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY23FP12OXC002T