Infineon CY23FP12OXC-002

PLL Based Clock Driver, 23FP Series, 12 True Output(s), 0 Inverted Output(s), PDSO28
$ 4.96
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY23FP12OXC-002.

IHS

Datasheet15 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.96
$ 5.02
Stock
44,120
44,580
Authorized Distributors
1
1
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
-
-
Quiescent Current
-
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-01-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-07-03
LTD Date2014-01-01

Descriptions

Descriptions of Infineon CY23FP12OXC-002 provided by its distributors.

PLL Based Clock Driver, 23FP Series, 12 True Output(s), 0 Inverted Output(s), PDSO28
IC FANOUT BUFFER 28SSOP
200-MHZ FIELD PROGRAMMABLE ZERODELAY BUFFER
IC CLK ZDB 12OUT 200MHZ 28SSOP
PLL CLOCK DRIVER

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY23FP12OXC002