Infineon CY23FP12OC

Zero Delay Programmable PLL Clock Buffer Single 10MHz to 200MHz 28-Pin SSOP
$ 2.51
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY23FP12OC.

IHS

Datasheet10 pages21 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.51
$ 16.139
$ 16.139
Stock
25,712
126,522
126,522
Authorized Distributors
1
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
-
166.7 MHz
166.7 MHz
Quiescent Current
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon CY23FP12OC provided by its distributors.

Zero Delay Programmable PLL Clock Buffer Single 10MHz to 200MHz 28-Pin SSOP
PLL Based Clock Driver, 23FP Series, 12 True Output(s), 0 Inverted Output(s), PDSO28, 5.30 MM, SSOP-28
200MHz SSOP-28 Clock Buffers, Drivers ROHS

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA