Infineon CY2318BNZPVI-11T

Low Skew Clock Driver, 2318 Series, 18 True Output(s), 0 Inverted Output(s), PDSO48, SSOP-48
$ 2.38
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY2318BNZPVI-11T.

IHS

Datasheet8 pages24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.38
$ 5.536
$ 5.536
Stock
55,730
313,675
313,675
Authorized Distributors
1
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
-
48
48
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
-
100 MHz
100 MHz
Quiescent Current
-
500 µA
500 µA
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-11-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2004-09-26
LTD Date2004-12-25

Descriptions

Descriptions of Infineon CY2318BNZPVI-11T provided by its distributors.

Low Skew Clock Driver, 2318 Series, 18 True Output(s), 0 Inverted Output(s), PDSO48, SSOP-48
LOW SKEW CLOCK DRIVER
BSSOP-48 Pre-ordered Products ROHS

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA