Texas Instruments CDC318ADLR

1-line to 18-line clock driver with I2C control interface 48-SSOP 0 to 70
$ 6.627
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC318ADLR.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago

HQonline

Mouser

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
-3.13%

CAD Models

Download Texas Instruments CDC318ADLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.627
$ 8.516
$ 8.516
Stock
59,980,196
566,434
566,434
Authorized Distributors
5
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
100 MHz
100 MHz
100 MHz
Quiescent Current
500 µA
500 µA
500 µA
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Low Skew Clock Driver, 2318 Series, 18 True Output(s), 0 Inverted Output(s), PDSO48
Low Skew Clock Driver, 2318 Series, 18 True Output(s), 0 Inverted Output(s), PDSO48

Descriptions

Descriptions of Texas Instruments CDC318ADLR provided by its distributors.

1-line to 18-line clock driver with I2C control interface 48-SSOP 0 to 70
Low Skew Clock Driver, 318 Series, 18 True Output(s), 0 Inverted Output(s), CMOS, PDSO48
Clock Driver 18-OUT 1-IN 1:18 48-Pin SSOP T/R
3.135V 3.465V 4.5ns@ 3.135Vto3.465V 100MHz SSOP-48 SMD mount,glue mount 15.88mm*7.5mm*2.59mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.