Infineon CY2305SC-1H

PLL Based Clock Driver, 2305 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY2305SC-1H.

IHS

Datasheet20 pages15 years ago

Augswan

DigiKey

CAD Models

Download Infineon CY2305SC-1H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.826
$ 1.826
Stock
947,396
500,856
500,856
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
133.33 MHz
133.33 MHz
133.33 MHz
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-07-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2013-07-03
LTD Date2014-01-01

Related Parts

InfineonCY2305CSXC-1
CY2305C Series Single PLL 3.3 V 133 MHz Zero Delay Clock Buffer SMT - SOIC-8
CY2305C Series Single PLL 3.3 V 133 MHz Zero Delay Clock Buffer SMT - SOIC-8
InfineonCY2305CSXA-1
PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8
PLL Based Clock Driver, 962305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8
Clock Generator 3MHz to 78MHz-IN 156MHz-OUT 8-Pin SOIC N T/R
Zero Delay PLL Clock Buffer Single 25MHz to 133MHz 8-Pin SOIC N T/R

Descriptions

Descriptions of Infineon CY2305SC-1H provided by its distributors.

PLL Based Clock Driver, 2305 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Zero Delay PLL Clock Buffer Single 10MHz to 133MHz 8-Pin SOIC
3.3V, 4-OUTPUT, ZERO DELAY BUFFER/CLOCK DRVR FOR PC & <AZ
Obsolete Surface Mount 8-SOIC (0.154 3.90mm Width) Fanout Buffer (Distribution) Zero Delay Buffer Fanout Buffer (Distribution), Zero Delay Buffer IC 0C~70C 133.33MHz 3V~3.6V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY2305 SC1H
  • CY2305-SC-1H
  • CY2305SC 1H
  • CY2305SC-1H.
  • CY2305SC1H