Infineon CY2305CSXA-1T

PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8
$ 1.96
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY2305CSXA-1T.

IHS

Datasheet17 pages15 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.96
$ 3.67
$ 3.67
Stock
101,159
293,829
293,829
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
-
8
8
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
-
133.33 MHz
133.33 MHz
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Infineon CY2305CSXA-1T provided by its distributors.

PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8
LVCMOS LVTTL Zero Delay Buffer Fanout (Distribution) 8-SOIC (0.154 3.90mm Width) e3 clock generator circuit 3.6V 133MHz 4.889mm 8.7ns
3.6V 133MHz SOIC-8 3.81mm*3.9mm*1.549mm
IC CLK ZDB 5OUT 133MHZ 8SOIC
PLL CLOCK DRIVER
IC ZD BUFFER 8SOIC

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY2305CSXA1T