Infineon CY2303SXCT

PLL Based Clock Driver, 2303 Series, 2 True Output(s), 0 Inverted Output(s), PDSO8
$ 9.85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY2303SXCT.

IHS

Datasheet14 pages29 years ago

Upverter

_legacy Avnet

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.17%

CAD Models

Download Infineon CY2303SXCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 9.85
$ 11.02
Stock
163,149
94,241
Authorized Distributors
1
5
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
166.67 MHz
166.67 MHz
Quiescent Current
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeNone
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-01-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-11-15
LTD Date2025-05-15

Related Parts

InfineonCY2300SXC
PLL Based Clock Driver, 2300 Series, 3 True Output(s), 1 Inverted Output(s), PDSO8
InfineonCY2305CSXC-1
CY2305C Series Single PLL 3.3 V 133 MHz Zero Delay Clock Buffer SMT - SOIC-8
CY2305C Series Single PLL 3.3 V 133 MHz Zero Delay Clock Buffer SMT - SOIC-8

Descriptions

Descriptions of Infineon CY2303SXCT provided by its distributors.

PLL Based Clock Driver, 2303 Series, 2 True Output(s), 0 Inverted Output(s), PDSO8
CY2303 Series Triple Output 3.3 V 166.67 MHz Aligned Clock Multiplier SMT-SOIC-8
Phase-Aligned Clock Multiplier 10MHz to 166.67MHz 3-Output 8-Pin SOIC T/R
Ic,three Distributed-Output Clock Driver,sop,8Pin,plastic |Cypress Infineon Technologies CY2303SXCT
LVCMOS LVTTL Clock Multiplier Fanout Distribution 8-SOIC (0.154 3.90mm Width) CY2303 clock generator circuit 3.3V 166.67MHz 45mA 0.2ns

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005644137