Infineon CY2302SXC-1T

PLL Based Clock Driver, 23S Series, 2 True Output(s), 0 Inverted Output(s), PDSO8
$ 2.67
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY2302SXC-1T.

IHS

Datasheet12 pages28 years ago

Augswan

Future Electronics

DigiKey

Inventory History

3 month trend:
Restocked

CAD Models

Download Infineon CY2302SXC-1T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.67
$ 5.33
$ 5.33
Stock
169,403
201,058
201,058
Authorized Distributors
3
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
133 MHz
133 MHz
133 MHz
Quiescent Current
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) CodeNone
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

InfineonCY23S02SXI-1
PLL Based Clock Driver, 23S Series, 2 True Output(s), 0 Inverted Output(s), PDSO8
InfineonCY2302SXI-1
PLL Based Clock Driver, 23S Series, 2 True Output(s), 0 Inverted Output(s), PDSO8
InfineonCY2302SXI-1T
PLL Based Clock Driver, 23S Series, 2 True Output(s), 0 Inverted Output(s), PDSO8

Descriptions

Descriptions of Infineon CY2302SXC-1T provided by its distributors.

PLL Based Clock Driver, 23S Series, 2 True Output(s), 0 Inverted Output(s), PDSO8
Frequency Multiplier and Zero Delay Buffer 5MHz to 133MHz 2-Output 8-Pin SOIC T/R
CY2302 Series Dual Output 3.3 V 166.67 MHz Zero Delay Buffer SMT - SOIC-8
Ic,two Distrubuted-Output Clock Driver,sop,8Pin,plastic

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY2302SXC1T
  • SP005644129