Infineon CY2302SI-1

PLL Based Clock Driver, 2302 Series, 2 True Output(s), 0 Inverted Output(s), PDSO8
$ 2.04
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY2302SI-1.

IHS

Datasheet7 pages28 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.04
$ 3.789
$ 3.789
Stock
77,182
230,037
230,037
Authorized Distributors
1
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
-
133 MHz
133 MHz
Quiescent Current
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-10-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-11-12
LTD Date2007-02-11

Descriptions

Descriptions of Infineon CY2302SI-1 provided by its distributors.

PLL Based Clock Driver, 2302 Series, 2 True Output(s), 0 Inverted Output(s), PDSO8
Zero Delay PLL Clock Multiplier Single 8-Pin SOIC
PLL BASED CLOCK DRIVER
IC FREQUENCY MULT 8SOIC

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY2302SI1