Infineon CY2302SC-1T

PLL Based Clock Driver, 2302 Series, 2 True Output(s), 0 Inverted Output(s), PDSO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY2302SC-1T.

IHS

Datasheet7 pages28 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.789
$ 3.789
Stock
128,083
230,031
230,031
Authorized Distributors
1
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
-
133 MHz
133 MHz
Quiescent Current
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-10-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon CY2302SC-1T provided by its distributors.

PLL Based Clock Driver, 2302 Series, 2 True Output(s), 0 Inverted Output(s), PDSO8
Frequency Multiplier and Zero Delay Buffer / Zero Delay Buffer 2-Out LVCMOS Single-Ended 8-Pin SOIC T/R

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY2302SC1T