Infineon CY2291FI

Programmable PLL Clock Generator Triple 20-Pin SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY2291FI.

IHS

Datasheet12 pages22 years ago

SHENGYU ELECTRONICS

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.094
Stock
28,944
103,815
Authorized Distributors
0
3
Case/Package
SOP
SOP
Number of Pins
-
-
PLL
Yes
Yes
Input
Clock
Clock
Max Frequency
80 MHz
90 MHz
Number of Outputs
-
8
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon CY2291FI provided by its distributors.

Programmable PLL Clock Generator Triple 20-Pin SOIC
FIELD PROGRAMMABLE 3-PLL CLOCK SYNTHESIZER<AZ
Processor Specific Clock Generator, 60MHz, CMOS, PDSO20
60 MHz PROC SPECIFIC CLOCK GENERATOR PDSO20
IC 3PLL EPROM CLOCK GEN 20-SOIC

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA