Infineon CY22800FXCT

Clock Generator, 200MHz, CMOS, PDSO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY22800FXCT.

IHS

Datasheet10 pages25 years ago

DigiKey

CAD Models

Download Infineon CY22800FXCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.39
Stock
31,453
148,690
Authorized Distributors
0
2
Case/Package
SOP
SOP
Number of Pins
8
8
PLL
Yes
Yes
Input
Clock
Clock
Max Frequency
200 MHz
200 MHz
Number of Outputs
-
3
Min Supply Voltage
3.14 V
3.14 V
Max Supply Voltage
3.47 V
3.47 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-07-14
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2009-02-03
LTD Date2009-05-03

Descriptions

Descriptions of Infineon CY22800FXCT provided by its distributors.

Clock Generator, 200MHz, CMOS, PDSO8
200 MHz OTHER CLOCK GENERATOR PDSO8
IC CLOCK GENERATOR 8SOIC
IC CLOCK GEN PROG 8-SOIC

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA