Infineon CY22800FXC

Clock Generator 0.5MHz to 100MHz-IN 200MHz-OUT 8-Pin SOIC
$ 1.39
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY22800FXC.

element14 APAC

Datasheet10 pages26 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-07-14
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2009-02-03
LTD Date2009-05-03

Related Parts

InfineonCY24115SXC-2
IC CLOCK GEN 3.3V 8-SOIC
InfineonCY22801FXI
Programmable PLL Clock Generator Single 8-Pin SOIC
Renesas341MPLF
Programmable PLL Clock Synthesizer Single 8-Pin SOIC N Tube
Renesas341MPLFT
Field Programmable SS VersaClock Synthesizer
Renesas251PMILF
Programmable PLL Clock Synthesizer Single 8-Pin SOIC N Tube
InfineonCY25562SXC
PLL Clock Synthesizer Single 50MHz to 200MHz 8-Pin SOIC

Descriptions

Descriptions of Infineon CY22800FXC provided by its distributors.

Clock Generator 0.5MHz to 100MHz-IN 200MHz-OUT 8-Pin SOIC
CYPRESS SEMICONDUCTOR CY22800FXC IC, CLOCK, PROGRAMMABLE, SMD, SOIC8
DUAL Obsolete GULL WING Surface Mount Clock Generator, Fanout Distribution IC 0C~70C 4.889mm 200MHz 3.3V
IC, CLOCK, PROGRAMMABLE, SMD, SOIC8; Clock IC Type:Clock Generator; Frequency:100MHz; No. of Outputs:3Outputs; Supply Voltage Min:3.14V; Supply Voltage Max:3.47V; Clock IC Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:-; SVHC:No SVHC (17-Dec-2015); Base Number:22800; Clock Frequency Max:200MHz; Clock Frequency Min:1Hz; IC Case Style:SOIC; Logic Function Number:22800; Operating Temperature Range:0°C to +70°C; Supply Voltage Range:3.14V to 3.47V; Termination Type:Surface Mount Device

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA