Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon CY22394FXC

CY22394 Series Triple PLL 3.3 V 200 MHz Flash Program Clock Generator - TSSOP-16
$ 11.62
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY22394FXC.

IHS

Datasheet27 pages6 years ago

Upverter

element14 APAC

Augswan

Verical

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2001-06-27
Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

InfineonCY22394FC
Programmable PLL Clock Generator Triple 16-Pin TSSOP
InfineonCY22395FXC
CY22395 Series Triple PLL 3.3 V 200 MHz Flash Program Clock Generator - TSSOP-16
InfineonCY22395FXI
CY22395 Series Triple PLL 3.3 V 200 MHz Flash Program Clock Generator - TSSOP-16
200MHz TSSOP-16 Clock Generators / Frequency Synthesizers / PLL ROHS
Clock Generator, Crystal to 25 MHz, 100 MHz, 125 MHz, 200 MHz, 3.3 V, with Differential HCSL Outputs
NB3N508S Series 3.3 V 216 MHz PureEdge VCXO Clock Generator - TSSOP-16

Descriptions

Descriptions of Infineon CY22394FXC provided by its distributors.

CY22394 Series Triple PLL 3.3 V 200 MHz Flash Program Clock Generator - TSSOP-16
Pll Clock Generator, 400Mhz, Tssop-16; |Cypress Infineon Technologies CY22394FXC
Clock Generator/Frequency Synthesizer /PLL
Clock Generator 1MHz to 166MHz-IN 400MHz-OUT 16-Pin TSSOP Tube
IC CLOCK GENERATOR 16TSSOP "Clock Generator, Fanout Distribution IC 200MHz, 400MHz 1 16-TSSOP (0.173"", 4.40mm Width)"
With bypass 3.135V 3.465V 200MHz,400MHz TSSOP-16 SMD mount 5.1mm*4.4mm*950μm
PLL CLOCK GENERATOR, 400MHZ, TSSOP-16; Clock IC Type:PLL Clock Generator; Frequency:400MHz; No. of Outputs:5Outputs; Supply Voltage Min:3.13V; Supply Voltage Max:3.45V; Clock IC Case Style:TSSOP; No. of Pins:16Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (12-Jan-2017)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005641573