Infineon CY22150KFZXI

Programmable PLL Clock Generator Single 16-Pin TSSOP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY22150KFZXI.

IHS

Datasheet22 pages24 years ago

Upverter

Factory Futures

CAD Models

Download Infineon CY22150KFZXI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.764
$ 7.764
Stock
42,637
300,115
300,115
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
PLL
Yes
Yes
Yes
Input
Crystal
Crystal
Crystal
Max Frequency
166.6 MHz
200 MHz
200 MHz
Number of Outputs
6
1
1
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-08-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-12-31
LTD Date2015-06-29

Related Parts

InfineonCY22050KFC
Clock Generator 1MHz to 133MHz-IN 200MHz-OUT 16-Pin TSSOP Tube
InfineonCY26121ZC-21
IC Ss Clock Generator 16-TSSOP
IC Ss Clock Generator 16-TSSOP
InfineonCY26121ZI-21
PacketClock Spread Spectrum Clock Generator | IC SS CLOCK GENERATOR 16-TSSOP
InfineonCY2309ZC-1H
PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16

Descriptions

Descriptions of Infineon CY22150KFZXI provided by its distributors.

Programmable PLL Clock Generator Single 16-Pin TSSOP
Clock Generator, 166.6MHz, CMOS, PDSO16
166.6 MHz OTHER CLOCK GENERATOR PDSO16
IC CLOCK GEN PROG FLASH 16-TSSOP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA