Infineon CY2077FZXI

IC CLOCK GEN PROG 8-TSSOP / Clock Generator 1MHz to 75MHz-IN 133MHz-OUT 8-Pin TSSOP Tube
$ 9.375
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY2077FZXI.

IHS

Datasheet20 pages23 years ago

Upverter

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY2077FZXI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.375
$ 5.13
$ 5.13
Stock
184,147
194,017
194,017
Authorized Distributors
2
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
PLL
Yes
Yes
Yes
Input
Clock
Clock
Clock
Max Frequency
133 MHz
133 MHz
133 MHz
Number of Outputs
1
1
1
Min Supply Voltage
3 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-01-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Renesas501GLF
Loco™ PLL Clock Multiplier
Renesas501GILFT
Loco™ PLL Clock Multiplier
Renesas501GLFT
Loco™ PLL Clock Multiplier
InfineonCY25812ZXC
CY25812 Series Single PLL 3.3 V 128 MHz Program Spread Clock Generator - TSSOP-8
InfineonCY25811ZXCT
PLL Frequency Synthesizer Single 8-Pin TSSOP T/R
InfineonCY25811ZXC
PLL Frequency Synthesizer Single 8-Pin TSSOP

Descriptions

Descriptions of Infineon CY2077FZXI provided by its distributors.

IC CLOCK GEN PROG 8-TSSOP / Clock Generator 1MHz to 75MHz-IN 133MHz-OUT 8-Pin TSSOP Tube
Programmable PLL Clock Multiplier Single 0.39MHz to 133MHz 8-Pin TSSOP
Clock Crystal Clock Generator 8-TSSOP (0.173 4.40mm Width) CY2077 clock generator circuit 5V 100MHz 133MHz 45mA 45mA
Clock Generator, 133MHz, CMOS, PDSO8
133 MHz OTHER CLOCK GENERATOR PDSO8
3.3V 5.5V 100MHz,133MHz TSSOP-8 4.4mm*950¦Ìm
HIGH-ACCURACY EPROM PROGRAMMABLE

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA