Infineon CY25811ZXC

PLL Frequency Synthesizer Single 8-Pin TSSOP
$ 1.1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY25811ZXC.

IHS

Datasheet13 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.1
$ 1.15
Stock
223,656
122,452
Authorized Distributors
1
1
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
PLL
Yes
Yes
Input
Clock
Clock
Max Frequency
32 MHz
32 MHz
Number of Outputs
1
1
Min Supply Voltage
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-06-29
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2010-11-10
LTD Date2011-05-09

Related Parts

PLL Based Clock Driver, 9112 Series, 5 True Output(s), 0 Inverted Output(s), PDSO8
PLL Based Clock Driver, 9112 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8
Renesas501GLF
Loco™ PLL Clock Multiplier
Clock Generator 10MHz to 80MHz-IN 80MHz-OUT 8-Pin TSSOP T/R
Clock Generator 10MHz to 70MHz-IN 70MHz-OUT 8-Pin TSSOP T/R
PLL Based Clock Driver, S Series, 1 True Output(s), 0 Inverted Output(s), PDSO8

Descriptions

Descriptions of Infineon CY25811ZXC provided by its distributors.

PLL Frequency Synthesizer Single 8-Pin TSSOP
Clock Generator, 32MHz, CMOS, PDSO8
32 MHz OTHER CLOCK GENERATOR PDSO8
SPREAD SPECTRUM CLOCK GENERATOR
yes 32MHz TSSOP-8 SMD mount 4.4mm(width)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY25811-ZXC