Infineon CY14B256L-SP35XCT

EAR99 Surface Mount CY14*256 Tube ic memory 35ns 15.875mm 0.003A 256kb
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY14B256L-SP35XCT.

IHS

Datasheet19 pages17 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 8.14
$ 8.14
Stock
27,849
91,110
91,110
Authorized Distributors
0
1
1
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Memory Type
Non-Volatile, RAM, SRAM
Non-Volatile, RAM, SRAM
Non-Volatile, RAM, SRAM
Density
256 kb
256 kb
256 kb
Address Bus Width
-
-
-
Access Time
35 ns
35 ns
35 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-08-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-05-10
LTD Date2010-11-08

Descriptions

Descriptions of Infineon CY14B256L-SP35XCT provided by its distributors.

EAR99 Surface Mount CY14*256 Tube ic memory 35ns 15.875mm 0.003A 256kb
IC Nvsram 256K Parallel 48SSOP
Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO48
IC NVSRAM 256KBIT 35NS 48SSOP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY14B256LSP35XCT