Infineon CY14B101KA-ZS45XIT

Non Volatile Srams/Reel |Cypress Infineon Technologies CY14B101KA-ZS45XIT
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY14B101KA-ZS45XIT.

IHS

Datasheet37 pages21 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 26.542
Stock
89,029
165,131
Authorized Distributors
2
4
Case/Package
TSOP
TSOP
Number of Pins
44
44
Memory Type
Non-Volatile, RAM, SRAM
Non-Volatile, RAM, SRAM
Density
1 Mb
1 Mb
Address Bus Width
-
-
Access Time
45 ns
45 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2005-03-10
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2025-12-31
LTD Date2026-09-30

Related Parts

NVSRAM (Non-Volatile SRAM) Memory IC 1Mbit Parallel 45 ns 44-TSOP II
CY14B101LA Series 1 Mb (128 K x 8) 3.6 V 45 ns Surface Mount nvSRAM - TSOP-44
NVRAM NVSRAM Parallel 1M-Bit 3V 44-Pin TSOP-II Tray
SRAM Chip Async Single 2.5V/3.3V 1M-Bit 64K x 16 45ns 44-Pin TSOP-II
SRAM Chip Async Single 3.3V 1M-bit 64K x 16 55ns 44-Pin TSOP-II
SRAM Chip Async Single 3.3V 1M-Bit 64K x 16 55ns 44-Pin TSOP-II T/R

Descriptions

Descriptions of Infineon CY14B101KA-ZS45XIT provided by its distributors.

Non Volatile Srams/Reel |Cypress Infineon Technologies CY14B101KA-ZS45XIT
NVRAM NVSRAM Parallel 1M-Bit 3V 44-Pin TSOP-II T/R
Nonvolatile SRAM, 1024 Kb Density, SOP-44, RoHS
Cypress Semiconductor SCT
Non-Volatile SRAM, 64KX16, 45ns, CMOS, PDSO44
IC NVSRAM 1M PARALLEL 44TSOP II
64K X 16 NON-VOLATILE SRAM 45 ns PDSO44
Static Random Access Memory (SRAM)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY14B101KAZS45XIT
  • SP005638161