Infineon CY14B101K-SP45XCT

EAR99 Surface Mount CY14B101 Tape & Reel (TR) ic memory 45ns 15.875mm 50mA 1Mb
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY14B101K-SP45XCT.

IHS

Datasheet30 pages15 years ago

Augswan

Alternate Parts

Price @ 1000
$ 15.07
$ 15.07
Stock
6,515
100,453
100,453
Authorized Distributors
0
1
1
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Memory Type
Non-Volatile, RAM, SRAM
Non-Volatile, RAM, SRAM
Non-Volatile, RAM, SRAM
Density
1 Mb
1 Mb
1 Mb
Address Bus Width
-
-
-
Access Time
45 ns
45 ns
45 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-08-07
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2010-05-10
LTD Date2010-11-08

Descriptions

Descriptions of Infineon CY14B101K-SP45XCT provided by its distributors.

EAR99 Surface Mount CY14B101 Tape & Reel (TR) ic memory 45ns 15.875mm 50mA 1Mb
Non-Volatile SRAM, 128KX8, 45ns, CMOS, PDSO48
IC NVSRAM 1MBIT PARALLEL 48SSOP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA