Infineon CY14B101K-SP45XC

128KB 128Kx8 2.7V 50mA 3.6V Parallel 8bit SSOP-48 2.34mm
$ 15.07
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY14B101K-SP45XC.

IHS

Datasheet30 pages15 years ago

iiiC

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 15.07
$ 16.74
Stock
100,450
29,085
Authorized Distributors
1
1
Case/Package
SSOP
SSOP
Number of Pins
48
48
Memory Type
Non-Volatile, RAM, SRAM
Non-Volatile, RAM, SRAM
Density
1 Mb
1 Mb
Address Bus Width
-
-
Access Time
45 ns
45 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-12-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2010-05-10
LTD Date2010-11-08

Related Parts

NVRAM NVSRAM Parallel 1M-Bit 3.3V 48-Pin SSOP
1Mb £¨128K x 8£© 128Kx8 2.7V 52mA 3.6V Parallel 8bit SSOP-48 2.79mm
CY14B101LA Series 1 Mb (128 K x 8) Surface Mount nvSRAM - SSOP-48

Descriptions

Descriptions of Infineon CY14B101K-SP45XC provided by its distributors.

128KB 128Kx8 2.7V 50mA 3.6V Parallel 8bit SSOP-48 2.34mm
Obsolete 2007 DUAL Non-Volatile NVSRAM Memory 0C~70C TA 2.7V 1Mb 50mA
NVRAM NVSRAM Parallel 1M-Bit 3.3V 48-Pin SSOP
Non-Volatile SRAM, 128KX8, 45ns, CMOS, PDSO48
IC NVSRAM 1MBIT PARALLEL 48SSOP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY14B101KSP45XC