CTS Components CB3LV-3I-66M000000

Oscillator, 66Mhz, Hcmos/Ttl, 7Mm X 5Mm Rohs Compliant: Yes |Cts CB3LV-3I-66M000000
$ 0.973
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components CB3LV-3I-66M000000.

IHS

Datasheet6 pages6 years ago

Future Electronics

Inventory History

3 month trend:
-16.88%

CAD Models

Download CTS Components CB3LV-3I-66M000000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.973
$ 0.973
$ 0.973
Stock
47,248
20,362
20,362
Authorized Distributors
6
4
4
Frequency
66 MHz
66 MHz
66 MHz
Frequency Tolerance
-
0.005 %
0.005 %
Frequency Stability
50 ppm
50 ppm
50 ppm
Load Capacitance
30 pF
30 pF
30 pF
ESR (Equivalent Series Resistance)
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMainland China, South Korea, Taiwan
Introduction Date2019-10-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of CTS Components CB3LV-3I-66M000000 provided by its distributors.

Oscillator, 66Mhz, Hcmos/Ttl, 7Mm X 5Mm Rohs Compliant: Yes |Cts CB3LV-3I-66M000000
Oscillator XO 66MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
CB3LV Series 66 MHz 7 x 5 mm 3.3 V ±50 ppm SMT HCMOS/TTL Clock Oscillator
HCMOS/TTL Output Clock Oscillator, 66MHz Nom
3.3V ¡À50ppm 66MHz SMD 7mm*5mm*1.8mm
OSCILLATOR, 66MHZ, HCMOS / TTL, 7MMX5MM;
XTAL OSC XO 66.0000MHZ HCMOS TTL

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • CB3LV3I66M000000