
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 7C-50.000MBB-T | 125 | 1 | Cut Tape | ||||||||
| element14 APAC | 7C-50.000MBB-T | 125 | 1 | Cut Tape | 7h | |||||||
| Farnell | 7C-50.000MBB-T | 125 | 1 | Cut Tape | 18h | |||||||
| UnikeyIC | 7C-50.000MBB-T | 120 | 6 | Tape & Reel | 2h | |||||||
| AERI | 7C-50.000MBB-T | 6,717 | 1d |
Download TXC 7C-50.000MBB-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TXC 7C-50.000MBB-T provided by its distributors.
TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names: