CTS Components CB3LV-3I-15M3600

SMD Crystal Oscillator 15.36MHz 3.3V 50pF 4-Pin CSMD T/R
$ 0.961
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components CB3LV-3I-15M3600.

Master Electronics

Datasheet6 pages6 years ago

_legacy Avnet

Inventory History

3 month trend:
-9.09%

Alternate Parts

Price @ 1000
$ 0.961
$ 1.055
Stock
40
3,021
Authorized Distributors
3
5
Frequency
15.36 MHz
15.36 MHz
Frequency Stability
50 ppm
50 ppm
Max Supply Current
12 mA
12 mA
Operating Supply Voltage
3.3 V
3.3 V
Mount
Surface Mount
Surface Mount

Related Parts

CTS ComponentsCB3LV-3C-15M3600
Oscillator XO 15.36MHz ±50ppm 50pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
CTS ComponentsCB3LV-3C-16M0000
CB3LV Series 16 MHz 7 x 5 mm 3.3 V ±50 ppm SMT HCMOS/TTL Clock Oscillator
CTS ComponentsCB3LV-3C-16M3840
Oscillator XO 16.384MHz ±50ppm 50pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
Oscillator XO 16MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
Oscillator XO 16.384MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
Oscillator XO 14.31818MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of CTS Components CB3LV-3I-15M3600 provided by its distributors.

SMD Crystal Oscillator 15.36MHz 3.3V 50pF 4-Pin CSMD T/R
Oscillator XO 15.36MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
XTAL OSC XO 15.3600MHZ HCMOS TTL

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • CB3LV3I15M3600