Abracon ASFL1-16.384MHZ-EC-T

Oscillator Xo 16.384MHZ ±50PPM 15PF Hcmos/ttl 60% 3.3V 4-PIN SMD T/r
$ 0.611
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASFL1-16.384MHZ-EC-T.

Abracon SCT

Technical Drawing1 page12 years ago

IHS

Sager Electronics

JRH Electronics

Future Electronics

Inventory History

3 month trend:
+56.13%

CAD Models

Download Abracon ASFL1-16.384MHZ-EC-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Oscillator XO 14.7456MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
CTS ComponentsCB3LV-3C-16M3840
Oscillator XO 16.384MHz ±50ppm 50pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
CTS ComponentsCB3LV-3I-16M3840
SMD Crystal Oscillator 16.384MHz 3.3V 50pF 4-Pin CSMD T/R
ECS InternationalECS-3953M-160-BN-TR
Oscillator XO 16MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R
CTS ComponentsCB3LV-3C-16M0000
CB3LV Series 16 MHz 7 x 5 mm 3.3 V ±50 ppm SMT HCMOS/TTL Clock Oscillator
2.5X2.0 Cmos Quartz Oscillator/Ceramic, 3.3V, +/-50Ppm (-40 To 85C) |Txc 8W-16.384MBE-T

Descriptions

Descriptions of Abracon ASFL1-16.384MHZ-EC-T provided by its distributors.

Oscillator XO 16.384MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
ASFL1 Series 16.384 MHz 5 x 3.2 mm 3.3 V ±50 ppm SMT Crystal Clock Oscillator
HCMOS/TTL Output Clock Oscillator, 16.384MHz Nom
Standard Clock Oscillators XTAL OSC XO 16.3840MHZ HCMOS TTL
3.3V ¡À50ppm 16.384MHz ¡À0.01% 5mm*3.2mm*1.3mm
Crystal Oscillator, 16.384Mhz, Smd; Frequency:16.384Mhz; Supply Voltage:2.97V To 3.63V; Operating Temperature Range:-20°C To +70°C; Load Capacitance:15Pf; Oscillator Mounting:Smd; No. Of Pins:4; Leaded Process Compatible:Yes Rohs Compliant: Yes |Abracon ASFL1-16.384MHZ-EC-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation