CTS Components CB3LV-3I-10M0000

CB3LV Series 10 MHz 7 x 5 mm 3.3 V ±50 ppm SMT HCMOS/TTL Clock Oscillator
$ 0.778
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components CB3LV-3I-10M0000.

Factory Futures

Datasheet4 pages17 years ago

Master Electronics

Future Electronics

Inventory History

3 month trend:
-26.20%

CAD Models

Download CTS Components CB3LV-3I-10M0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.778
$ 1.085
$ 1.085
Stock
34,062
22,341
22,341
Authorized Distributors
6
4
4
Frequency
10 MHz
10 MHz
10 MHz
Frequency Stability
50 ppm
50 ppm
50 ppm
Max Supply Current
12 mA
12 mA
12 mA
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Mount
Surface Mount
Surface Mount
Surface Mount

Related Parts

CTS ComponentsCB3LV-3C-10M0000
HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 107MHz Max, 10MHz Nom, GREEN, CERAMIC PACKAGE-4
Oscillator XO 10MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
CTS Components625L3I010M00000
Oscillator XO 10MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin SMD T/R
Oscillator MEMS 10MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V Automotive 4-Pin QFN SMD T/R
Oscillator MEMS 10MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V Automotive 4-Pin QFN SMD T/R
ECS InternationalECS-3953M-100-BN-TR
ECS-3953M Series 10 MHz 7 x 5 mm 3.63 V Surface Mount Clock Oscillator

Descriptions

Descriptions of CTS Components CB3LV-3I-10M0000 provided by its distributors.

CB3LV Series 10 MHz 7 x 5 mm 3.3 V ±50 ppm SMT HCMOS/TTL Clock Oscillator
HCMOS/TTL Output Clock Oscillator, 10MHz Nom, GREEN, CERAMIC PACKAGE-4
Clock Oscillator 10MHz 3.3V 50pF 4-Pin SMD T/R

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • CB3LV3I10M0000