Abracon ASEM1-10.000MHZ-LC-T

Oscillator MEMS 10MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V Automotive 4-Pin QFN SMD T/R
$ 1.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASEM1-10.000MHZ-LC-T.

IHS

Datasheet3 pages18 years ago

Sager Electronics

Master Electronics

Abracon SCT

Newark

Inventory History

3 month trend:
-9.17%

Alternate Parts

Price @ 1000
$ 1.675
$ 0.696
Stock
58,930
40,273
Authorized Distributors
6
5
Frequency
10 MHz
10 MHz
Frequency Stability
50 ppm
50 ppm
Max Supply Current
10 mA
6.3 mA
Operating Supply Voltage
3.3 V
3.3 V
Mount
Surface Mount
Standard, Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

CTS Components625L3I010M00000
Oscillator XO 10MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin SMD T/R
Oscillator MEMS 10MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V Automotive 4-Pin QFN SMD T/R
CTS Components632L3I010M00000
SMD Clock Oscillator 10MHz 3.3V 15pF 4-Pin CSMD T/R
Crystal Lead Free RoHS Compliant Enable/Disable Oscillator 15pF 85C 7mA 0.047 1.20mm
CTS ComponentsCB3LV-3I-10M0000
CB3LV Series 10 MHz 7 x 5 mm 3.3 V ±50 ppm SMT HCMOS/TTL Clock Oscillator
ECS InternationalECS-2333-100-BN-TR
Oscillator XO 10MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin Mini-SMD T/R

Descriptions

Descriptions of Abracon ASEM1-10.000MHZ-LC-T provided by its distributors.

Oscillator MEMS 10MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V Automotive 4-Pin QFN SMD T/R
MEMS Oscillator, 10 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 3.3 V, ASEM
ASEM Series 10 MHz 3.2 x 2.5 mm 3.3 V ±50 ppm SMT Pure Silicon Clock Oscillator
MEMS OSCILLATOR, 10MHZ, SMD; Frequency:10MHz; Supply Voltage:3V to 3.6V; Operating Temperature Range:-40°C to +85°C; Load Capacitance:15pF; Oscillator Mounting:SMD; No. of Pins:4; Oscillator Type:XO; Mounting Type:Surface Mount
Mems Oscillator, 10Mhz, 3.2 X 2.5Mm, Cmos; Rango De Producto:Serie Asem; Frecuencia Nom.:10Mhz; Estabilidad De Frecuencia +/-:50Ppm; Tensión De Alimentación Nom.:3.3V; Encapsulado Del Oscilador:Smd, 3.2Mm X 2.5Mm; Frecuencia:10Mhz |Abracon ASEM1-10.000MHZ-LC-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASEM1-100.00MHZ-LC-T