
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | CB3LV-3C-72M0000 | 0 | 250 | Bulk | ||||||||
| Master Electronics | CB3LV-3C-72M0000 | 0 | 250 | |||||||||
| Richardson RFPD | CB3LV-3C-72M0000 | Contact | 1K | 15h | ||||||||
| Mouser | 774-CB3LV-3C-72M0 | 742 | 1 | Tape & Reel | ||||||||
| Quest | CB3LV-3C-72M0000 | 73 | 7h |
Download datasheets and manufacturer documentation for CTS Components CB3LV-3C-72M0000.
Download CTS Components CB3LV-3C-72M0000 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:
Download datasheets and manufacturer documentation for CTS Components CB3LV-3C-72M0000.