CTS Components ATS100SM

Crystal 10MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 60Ohm 2-Pin HC-49/US SM SMD Bulk
$ 0.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components ATS100SM.

IHS

Datasheet9 pages4 years ago
Datasheet5 pages19 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download CTS Components ATS100SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.456
$ 0.224
Stock
2,764
39,206
Authorized Distributors
6
6
Frequency
10 MHz
10 MHz
Frequency Tolerance
0.003 %
0.003 %
Frequency Stability
50 ppm
50 ppm
Load Capacitance
-
-
ESR (Equivalent Series Resistance)
60 Ω
60 Ω
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMainland China
Introduction Date1992-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CTS ComponentsATS10ASM-1E
Crystal 10MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 2-Pin HC-49/US SM SMD T/R
CTS ComponentsATS100SM-T
Crystal 10MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 60Ohm 2-Pin HC-49/US SM SMD T/R
CTS ComponentsATS100SM-1
Series - Fundamental Quartz Crystal, 10MHz Nom, GREEN, RESISTANCE WELD, METAL PACKAGE-2
Crystal 10MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm Automotive 2-Pin HC-49/US SMD T/R
Crystal 10MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R
ECS InternationalECS-100-20-5PX-TR
Crystal 10MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 50Ohm 2-Pin HC-49/USX SMD T/R

Descriptions

Descriptions of CTS Components ATS100SM provided by its distributors.

Crystal 10MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 60Ohm 2-Pin HC-49/US SM SMD Bulk
Series - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, RESISTANCE WELD, METAL PACKAGE-2
20pF ¡À30ppm ¡À50ppm 10MHz 60¦¸ HC-49 11.1mm*4.83mm*4.3mm

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE