CTS Components ATS100SM-T

Crystal 10MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 60Ohm 2-Pin HC-49/US SM SMD T/R
$ 0.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components ATS100SM-T.

IHS

Datasheet9 pages4 years ago
Datasheet5 pages19 years ago

Factory Futures

Future Electronics

DigiKey

Alternate Parts

Price @ 1000
$ 0.185
$ 0.224
$ 0.224
Stock
0
39,206
39,206
Authorized Distributors
2
6
6
Frequency
10 MHz
10 MHz
10 MHz
Frequency Tolerance
0.003 %
0.003 %
0.003 %
Frequency Stability
50 ppm
50 ppm
50 ppm
Load Capacitance
-
-
-
ESR (Equivalent Series Resistance)
60 Ω
60 Ω
60 Ω
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMainland China
Introduction Date1998-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CTS ComponentsATS10ASM-1E
Crystal 10MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 2-Pin HC-49/US SM SMD T/R
CTS ComponentsATS10ASM-1
Crystal 10MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 2-Pin HC-49/US SM SMD T/R
CTS ComponentsATS100BSM-1E
Parallel - Fundamental Quartz Crystal, 10MHz Nom, HC-49/US-SM, 2 PIN
Crystal 10MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R
ECS InternationalECS-100-20-5PX-TR
Crystal 10MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 50Ohm 2-Pin HC-49/USX SMD T/R
Crystal 9.8304MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 2-Pin HC-49/US SMD T/R

Descriptions

Descriptions of CTS Components ATS100SM-T provided by its distributors.

Crystal 10MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 60Ohm 2-Pin HC-49/US SM SMD T/R
Series - Fundamental Quartz Crystal, 10MHz Nom
Crystal 10MHz Series 2-Pin HC49/US SM T/R
CRYSTAL 10MHZ SERIES SMD
OSCILLATOR CRYSTAL

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE