CTS Components ATS060SM-1

Crystal 6MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 80Ohm 2-Pin HC-49/US SM SMD T/R
$ 0.416
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components ATS060SM-1.

IHS

Datasheet9 pages4 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-3.06%

CAD Models

Download CTS Components ATS060SM-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.416
$ 0.336
Stock
31,207
31,186
Authorized Distributors
6
6
Frequency
6 MHz
6 MHz
Frequency Tolerance
0.003 %
0.003 %
Frequency Stability
50 ppm
50 ppm
Load Capacitance
20 pF
20 pF
ESR (Equivalent Series Resistance)
80 Ω
80 Ω
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date1999-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CTS ComponentsATS060
Crystal 6MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 80Ohm 2-Pin HC-49/US Thru-Hole Bulk
ECS InternationalECS-60-20-5PX-TR
CSM-7X Series 6 MHz ±30 ppm 20 pF -10 to +70 °C Surface Mount Crystal - HC-49/U
CTS ComponentsATS060BSM-1
Parallel - Fundamental Quartz Crystal, 6MHz Nom, HC-49/US-SM, 2 PIN
ECS InternationalECS-59.9-20-5PX-TR
Crystal 5.9904MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 80Ohm 2-Pin HC-49/USX SMD T/R
Crystal 6MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 100Ohm 2-Pin HC-49/US SMD T/R
CTS ComponentsATS060B-E
Parallel - Fundamental Quartz Crystal, 6MHz Nom

Descriptions

Descriptions of CTS Components ATS060SM-1 provided by its distributors.

Crystal 6MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 80Ohm 2-Pin HC-49/US SM SMD T/R
ATS Series 6 GHz ±30 ppm 20 pF -40 to +85 °C SMT Quartz Crystal
Parallel - Fundamental Quartz Crystal, 6MHz Nom
20pF ¡À30ppm ¡À50ppm 6MHz 80¦¸ HC-49 11.1mm*4.83mm*4.3mm

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATS060SM1