
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | ATS060SM | 4,000 | 400 | |||||||||
| Onlinecomponents.com | ATS060SM | 4,000 | 400 | Bulk | ||||||||
| DigiKey | CTX1424-ND | 1,048 | 1 | Bulk | ||||||||
| Richardson RFPD | ATS060SM | Contact | 1K | 15h | ||||||||
| Avnet | ATS060SM | 0 | 1K | 11h |
Download datasheets and manufacturer documentation for CTS Components ATS060SM.
Download CTS Components ATS060SM symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of CTS Components ATS060SM provided by its distributors.
CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:
Download datasheets and manufacturer documentation for CTS Components ATS060SM.