CTS Components ATS042SM

Crystal 4.9152MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 120Ohm 2-Pin HC-49/US SM SMD Bulk
$ 0.331
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components ATS042SM.

IHS

Datasheet9 pages4 years ago
Datasheet5 pages19 years ago

Future Electronics

DigiKey

Alternate Parts

Price @ 1000
$ 0.331
$ 0.185
Stock
0
596
Authorized Distributors
5
2
Frequency
4.9152 MHz
4.9152 MHz
Frequency Tolerance
0.003 %
0.003 %
Frequency Stability
50 ppm
50 ppm
Load Capacitance
20 pF
20 pF
ESR (Equivalent Series Resistance)
120 Ω
-
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.30
Introduction Date1992-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CTS ComponentsATS042SM-1
Crystal 4.9152MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 120Ohm 2-Pin HC-49/US SM SMD T/R
ECS InternationalECS-49-20-5PX-TR
Crystal, Standard, 4.9 MHz, SMD, 11.4mm x 4.8mm x 4.3mm, 50 ppm, 20 pF, 50 ppm, CSM-7X
CTS ComponentsATS049BSM-1
Crystal 4.9152MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 120Ohm 2-Pin HC-49/US SM SMD T/R
CTS ComponentsATS042
Crystal 4.9152MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 120Ohm 2-Pin HC-49/US Thru-Hole Bulk
Crystal 5MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 120Ohm 2-Pin HC-49/US SMD T/R
ECS InternationalECS-49-20-4X
Crystal 4.9152MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 150Ohm 2-Pin HC-49/USX Thru-Hole Bulk

Descriptions

Descriptions of CTS Components ATS042SM provided by its distributors.

Crystal 4.9152MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 120Ohm 2-Pin HC-49/US SM SMD Bulk
Parallel - Fundamental Quartz Crystal, 4.9152MHz Nom
Crystal 4.9152MHz 20pF 2-Pin HC49/US SM Bulk
ATS Series 4.9152Mhz ±50ppm 20pF Crystal

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE