
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | ATS042SM-1 | 1,000 | 1K | 10h | ||||||||
| DigiKey | CTX503CT-ND | 1,225 | 1 | Cut Tape | ||||||||
| Richardson RFPD | ATS042SM-1 | Contact | 1K | 14h | ||||||||
| Onlinecomponents.com | ATS042SM-1 | 0 | 1K | Bulk | ||||||||
| Master Electronics | ATS042SM-1 | 0 | 1K |
Download datasheets and manufacturer documentation for CTS Components ATS042SM-1.
Download CTS Components ATS042SM-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of CTS Components ATS042SM-1 provided by its distributors.
CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:
Download datasheets and manufacturer documentation for CTS Components ATS042SM-1.