CTS Components ATS037SM-T

Crystal 3.6864MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 150Ohm 2-Pin HC-49/US SM SMD T/R
$ 0.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components ATS037SM-T.

IHS

Datasheet9 pages4 years ago
Datasheet5 pages19 years ago

Factory Futures

Future Electronics

Jameco

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download CTS Components ATS037SM-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.197
$ 0.33
$ 0.33
Stock
16,180
65,988
65,988
Authorized Distributors
3
6
6
Frequency
3.6864 MHz
3.6864 MHz
3.6864 MHz
Frequency Tolerance
0.003 %
0.003 %
0.003 %
Frequency Stability
50 ppm
50 ppm
50 ppm
Load Capacitance
20 pF
20 pF
20 pF
ESR (Equivalent Series Resistance)
150 Ω
150 Ω
150 Ω
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.30
Introduction Date1998-10-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

CTS ComponentsATS037SM
Crystal 3.6864MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 150Ohm 2-Pin HC-49/US SM SMD Bulk
ECS InternationalECS-36-20-5PX-TR
Crystal 3.6864MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 150Ohm 2-Pin SMD T/R
CTS ComponentsATS037BSM-1
Crystal 3.6864MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 150Ohm 2-Pin HC-49/US SM SMD T/R
CTS ComponentsATS037
ATS Series 3.6864 MHz ±30 ppm 20 pF -20 to +70 °C Through Hole Quartz Crystal
ECS InternationalECS-40-20-5PX-TR
Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 150Ohm 2-Pin HC-49/USX SMD T/R
ECS InternationalECS-40.3-20-5PX-TR
Crystal 4.032MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 150Ohm 2-Pin HC-49/USX SMD T/R

Descriptions

Descriptions of CTS Components ATS037SM-T provided by its distributors.

Crystal 3.6864MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 150Ohm 2-Pin HC-49/US SM SMD T/R
Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom
Crystal 3.6864MHz 20pF 2-Pin HC-49/US SM Tape and Reel
20pF ¡À30ppm ¡À50ppm 3.6864MHz 150¦¸ HC-49 11.1mm*4.3mm

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE