CTS Components ATS037SM

Crystal 3.6864MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 150Ohm 2-Pin HC-49/US SM SMD Bulk
$ 0.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components ATS037SM.

IHS

Datasheet9 pages4 years ago
Datasheet5 pages19 years ago

Jameco

DigiKey

Inventory History

3 month trend:
-1.92%

Alternate Parts

Price @ 1000
$ 0.326
$ 0.33
$ 0.33
Stock
3,465
65,736
65,736
Authorized Distributors
6
6
6
Frequency
3.6864 MHz
3.6864 MHz
3.6864 MHz
Frequency Tolerance
0.003 %
0.003 %
0.003 %
Frequency Stability
50 ppm
50 ppm
50 ppm
Load Capacitance
20 pF
20 pF
20 pF
ESR (Equivalent Series Resistance)
150 Ω
150 Ω
150 Ω
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMainland China
Introduction Date1998-10-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

CTS ComponentsATS037SM-1
Crystal 3.6864MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 150Ohm 2-Pin HC-49/US SM SMD T/R
ECS InternationalECS-36-20-5PX-TR
Crystal 3.6864MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 150Ohm 2-Pin SMD T/R
CTS ComponentsATS037SM-T
Crystal 3.6864MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 150Ohm 2-Pin HC-49/US SM SMD T/R
CTS ComponentsATS037SM-1E
Crystal 3.6864MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 150Ohm 2-Pin HC-49/US SM SMD T/R
ECS InternationalECS-40-20-5PX-TR
Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 150Ohm 2-Pin HC-49/USX SMD T/R
ECS InternationalECS-40.3-20-5PX-TR
Crystal 4.032MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 150Ohm 2-Pin HC-49/USX SMD T/R

Descriptions

Descriptions of CTS Components ATS037SM provided by its distributors.

Crystal 3.6864MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 150Ohm 2-Pin HC-49/US SM SMD Bulk
Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, ROHS COMPLIANT, RESISTANCE WELD, METAL PACKAGE-2
20pF ¡À30ppm ¡À50ppm 3.6864MHz 150¦¸ HC-49 11.1mm*4.83mm*4.3mm
HC49S SMT 3.6864Mhz 20pf Cryst

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE