CTS Components 767165191AP

Array/Network Resistor, Terminator, Metal Glaze/thick Film, 2.3W, 194ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount,...
$ 2.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 767165191AP.

IHS

Datasheet7 pages5 years ago
Datasheet4 pages13 years ago

Electro Sonic

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.12
$ 3.01
Stock
558
10,079
Authorized Distributors
4
5
Resistance
194 Ω
194 Ω
Mount
Surface Mount
Surface Mount
Case/Package
Ceramic
Ceramic
Number of Resistors
28
28
Tolerance
2 %
2 %
Power Per Element
1.5 W
100 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2005-12-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CTS Components766165191AP
Res Thick Film NET 330 Ohm/470 Ohm 2% 1.8W 100ppm/C TERM Ceramic 16-Pin
CTS Components767145191AP
Res Thick Film NET 330 Ohm/470 Ohm 2% 2W ±100ppm/C TERM Ceramic 14-Pin SOGN Gull Wing SMD Bulk
CTS Components766145191AP
Array/Network Resistor, Dual Terminator, Metal Glaze/thick Film, 0.12W, 194ohm, 50V, 2% +/-Tol, 100ppm/Cel, 3415
Res Thick Film NET 180 Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R
Res Thick Film NET 180 Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube
Res Thick Film NET 180 Ohm 2% 1.6W ±100ppm/C ISOL Molded 16-Pin SOL Gull Wing SMD T/R

Descriptions

Descriptions of CTS Components 767165191AP provided by its distributors.

Array/Network Resistor, Terminator, Metal Glaze/thick Film, 2.3W, 194ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244
330¦¸,470¦¸ ¡À2% ¡À100ppm/¡æ 100mW SOIC-16 11.18mm*5.59mm*2.36mm
RES NTWRK 28 RES MULT OHM 16SOIC

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE