CTS Components 767163330GPTR13

Res Thick Film NET 33 Ohm 2% 2.3W ±200ppm/C ISOL Ceramic 16-Pin SOGN Gull Wing SMD T/R
$ 1.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 767163330GPTR13.

IHS

Datasheet7 pages5 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.483
$ 1.563
Stock
6,000
3,111
Authorized Distributors
5
6
Resistance
33 Ω
33 Ω
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
Ceramic
Number of Resistors
8
8
Tolerance
2 %
2 %
Power Per Element
200 mW
200 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CTS Components766163330G
Res Thick Film NET 33 Ohm 2% 1.8W ±200ppm/C ISOL Ceramic 16-Pin SOGN Gull Wing SMD Tube
CTS Components767143330GP
Array/Network Resistor, Isolated, 1.3W, 33ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2239
Res Thick Film NET 33 Ohm 1 Ohm 1.28W ±250ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R
CTS Components766163330GP
Res Thick Film NET 33 Ohm 2% 1.8W ±200ppm/C ISOL Ceramic 16-Pin SOGN Gull Wing SMD Bulk
Res Thick Film NET 33 Ohm 1 Ohm 1.12W ±250ppm/C ISOL Molded 14-Pin SOM Gull Wing SMD Tube
Res Thick Film NET 33 Ohm 1 Ohm 1.28W ±250ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R

Descriptions

Descriptions of CTS Components 767163330GPTR13 provided by its distributors.

Res Thick Film NET 33 Ohm 2% 2.3W ±200ppm/C ISOL Ceramic 16-Pin SOGN Gull Wing SMD T/R
Array/Network Resistor, Isolated, 1.5W, 33ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2244
TAPE & REEL | Resistor Networks & Arrays 33ohms 16Pin 2% Isolated
33¦¸ ¡À2% ¡À200ppm/¡æ 200mW SOIC-16 11.18mm*5.59mm*2.36mm

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE