CTS Components 767163270GPTR13

Array/Network Resistor, Isolated, 1.5W, 27ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2244
$ 1.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 767163270GPTR13.

IHS

Datasheet7 pages5 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 1.95
$ 1.54
Stock
11,206
1,246
Authorized Distributors
3
4
Resistance
27 Ω
27 Ω
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Number of Resistors
8
8
Tolerance
2 %
2 %
Power Per Element
200 mW
200 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of CTS Components 767163270GPTR13 provided by its distributors.

Array/Network Resistor, Isolated, 1.5W, 27ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2244
RES ARRAY 8 RES 27 OHM 16SOIC

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE