CTS Components 767163270GP

Array/Network Resistor, Isolated, 1.5W, 27ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2244
$ 1.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 767163270GP.

IHS

Datasheet7 pages5 years ago

Electro Sonic

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.54
$ 1.95
Stock
1,246
11,206
Authorized Distributors
4
3
Resistance
27 Ω
27 Ω
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Number of Resistors
8
8
Tolerance
2 %
2 %
Power Per Element
200 mW
200 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

CTS Components766163270GP
Res Thick Film NET 27 Ohm 2% 1.8W ±200ppm/C ISOL Ceramic 16-Pin SOGN Gull Wing SMD Bulk
Res Thick Film NET 27 Ohm 1 Ohm 1.28W ¦250ppm/¦C ISOL 16-Pin SOM Gull Wing SMD T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 27ohm, 50V, 250ppm/Cel, Surface Mount, 2244
PanasonicEXB-2HV270JV
Resistor Array, Chip, 8 Elements 1506 Rohs Compliant: Yes |Panasonic EXB2HV270JV
CTS Components741X163270JP
Res Thick Film Array 27 Ohm 5% 1/2W 200ppm/C ISOL Molded 16-Pin 1506
CTS Components742C163270JP
Res Thick Film Array 27 Ohm 5% 0.5W(1/2W) ±200ppm/C ISOL 16-Pin 2506(8 X 0603) Concave SMD Medical T/R

Descriptions

Descriptions of CTS Components 767163270GP provided by its distributors.

Array/Network Resistor, Isolated, 1.5W, 27ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2244
RES ARRAY 8 RES 27 OHM 16SOIC
27¦¸ ¡À2% ¡À200ppm/¡æ 200mW SOIC-16 11.18mm*5.59mm*2.36mm

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE